Part Details for ASE06008MR-LW150-R by PUI Audio
Overview of ASE06008MR-LW150-R by PUI Audio
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE06008MR-LW150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8430
|
Newark | Speaker 3W 8Ohm 83Db 500Hz |Pui Audio ASE06008MR-LW150-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
668-1434-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 83DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
4011 In Stock |
|
$3.3724 / $5.6900 | Buy Now |
DISTI #
ASE06008MR-LW150-R
|
Avnet Americas | Speakers Rare Earth 500±20%Hz 4W 83±3dBA 8±15%Ohm Rectangular Wire Lead - Trays (Alt: ASE06008MR-LW150-R) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.0186 / $5.4951 | Buy Now |
DISTI #
665-ASE06008MRLW150R
|
Mouser Electronics | Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB RoHS: Compliant | 852 |
|
$3.4000 / $5.6900 | Buy Now |
|
Onlinecomponents.com | SPEAKER ENCLOSURE 3 W 8 OHM 83 DB |
233 In Stock |
|
$3.1300 / $3.3600 | Buy Now |
DISTI #
ASE06008MR-LW150-R
|
Avnet Americas | Speakers Rare Earth 500±20%Hz 4W 83±3dBA 8±15%Ohm Rectangular Wire Lead - Trays (Alt: ASE06008MR-LW150-R) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.0186 / $5.4951 | Buy Now |
DISTI #
SOUND1157
|
Rutronik | ASE 500HZ 60X30MM 3W 8R CONNECT RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray |
Stock DE - 945 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7100 / $4.2700 | Buy Now |
DISTI #
000000000006238713
|
Sager | Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB Min Qty: 45 | 155 |
|
$3.9300 / $4.8800 | Buy Now |
DISTI #
ASE06008MR-LW150-R
|
Avnet Abacus | Speakers Rare Earth 500�20%Hz 4W 83�3dBA 8�15%Ohm Rectangular Wire Lead (Alt: ASE06008MR-LW150-R) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER ENCLOSURE 3 W 8 OHM 83 DB |
233 In Stock |
|
$3.1300 / $3.3600 | Buy Now |
Part Details for ASE06008MR-LW150-R
ASE06008MR-LW150-R CAD Models
ASE06008MR-LW150-R Part Data Attributes:
|
ASE06008MR-LW150-R
PUI Audio
Buy Now
|
Compare Parts:
ASE06008MR-LW150-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |