Part Details for ASE100022E100RJE by Vishay Intertechnologies
Overview of ASE100022E100RJE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE100022E100RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE100022E100RJE
|
Avnet Americas | Res Wirewound 100Ohm 5% 1000W 260ppm/°C Silicone Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: ASE100022E100RJE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9870 / $437.3250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$318.7500 | Buy Now |
DISTI #
ASE100022E100RJE
|
Avnet Americas | Res Wirewound 100Ohm 5% 1000W 260ppm/°C Silicone Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: ASE100022E100RJE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9870 / $437.3250 | Buy Now |
Part Details for ASE100022E100RJE
ASE100022E100RJE CAD Models
ASE100022E100RJE Part Data Attributes:
|
ASE100022E100RJE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ASE100022E100RJE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1000W, 100ohm, 5% +/-Tol, 260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 63.5 mm | |
Package Length | 381 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ASE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% |