-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, 4PDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4024
|
Newark | Slide Switch, 4Pdt, 115V, 300Ma, Contact Configuration:4Pdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:300Ma, Contact Voltage Ac Max:115V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity ASE4204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$5.3200 / $8.3600 | Buy Now |
DISTI #
84AC0693
|
Newark | Ase4204 Rohs Compliant: Yes |Alcoswitch Te Connectivity ASE4204 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.6900 | Buy Now |
DISTI #
24M0648
|
Newark | Contact Configuration:4Pdt, Switch Operation:-, Switch Mounting:Surface Mount, Product Range:-, Contact Current Max:300Ma, Contact Voltage Ac Max:115V, Contact Voltage Dc Max:28V, Orientation:Vertical Rohs Compliant: Yes |Te Connectivity ASE4204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.4700 | Buy Now |
DISTI #
506-ASE4204
|
Mouser Electronics | Slide Switches 4PDT 4POS EXT TOP T/H SLIDE SWITCH RoHS: Compliant | 1621 |
|
$4.5000 / $8.0300 | Buy Now |
|
Onlinecomponents.com | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube RoHS: Compliant |
5668 In Stock |
|
$3.8800 / $5.3100 | Buy Now |
DISTI #
1-1825010-3
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 1500 In Stock |
|
$4.2800 / $5.4600 | Buy Now |
DISTI #
000000000002380871
|
Sager | Slide Switches 4PDT 4POS EXT TOP T/H SLIDE SWITCH Min Qty: 2880 | 0 |
|
$4.5500 | Buy Now |
DISTI #
1197659
|
element14 Asia-Pacific | SWITCH, 4PDT, 0.3A, 115VAC, THT RoHS: Compliant Min Qty: 1 Container: Each | 2004 |
|
$7.0508 / $7.7999 | Buy Now |
DISTI #
2909478
|
element14 Asia-Pacific | SLIDE SWITCH, 4PDT, 115V, 300MA RoHS: Compliant Min Qty: 1 Container: Each | 206 |
|
$7.0508 / $7.7999 | Buy Now |
DISTI #
1197659
|
Farnell | SWITCH, 4PDT, 0.3A, 115VAC, THT RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 6 Days Container: Each | 2004 |
|
$5.1284 / $8.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE4204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE4204
TE Connectivity
SLIDE SWITCH, 4PDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |