-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 48MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEDV-48.000MHZ-LR-TCT-ND
|
DigiKey | OSC XO 48.000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.9060 / $1.5700 | Buy Now |
DISTI #
ASEDV-48.000MHZ-LR-T
|
Avnet Americas | Crystal Oscillator 48MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEDV-48.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 / $1.0350 | Buy Now |
DISTI #
815-ASEDV-4800MHZLRT
|
Mouser Electronics | Standard Clock Oscillators OSC XO 48.000MHZ 1.6V - 3.6V CMOS SMD RoHS: Compliant | 113 |
|
$0.9400 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.9200 | Buy Now |
DISTI #
ASEDV-48.000MHZ-LR-T
|
Avnet Americas | Crystal Oscillator 48MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEDV-48.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 / $1.0350 | Buy Now |
DISTI #
ASEDV-48.000MHZ-LR-T
|
Avnet Americas | Crystal Oscillator 48MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEDV-48.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 / $1.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEDV-48.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEDV-48.000MHZ-LR-T
Abracon Corporation
XTAL OSC XO 48MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH CMOS/HCMOS O/P | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2,mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |