Oscillators
ASEMB-80.000MHZ-LY-T
Abracon Corporation
Description: MEMS OSC XO 80.0000MHZ CMOS SMD

Overview of ASEMB-80.000MHZ-LY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ASEMB-80.000MHZ-LY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38T0770
Newark Mems Osc Xo 80.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-80.000MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.4500
  • 2,000 $3.2800
  • 4,000 $3.0500
  • 8,000 $2.8400
  • 12,000 $2.7400
  • 20,000 $2.7000
$2.7000 / $3.4500 Buy Now
DISTI # 09AK0140
Newark Standard Clock Oscillators 80Mhz Rohs Compliant: Yes |Abracon ASEMB-80.000MHZ-LY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1600
  • 10 $3.7000
  • 25 $3.4200
  • 50 $3.1500
  • 100 $2.8000
  • 500 $2.5400
$2.5400 / $4.1600 Buy Now
DISTI # 535-11082-1-ND
DigiKey MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1010
In Stock
  • 1 $4.4800
  • 10 $3.8620
  • 50 $3.4854
  • 100 $3.3356
  • 500 $3.0131
  • 1,000 $2.9648
  • 2,000 $2.8387
  • 3,000 $2.7676
$2.7676 / $4.4800 Buy Now
DISTI # 815-ASEMB-80-LY-T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 80.0000MHZ CMOS SMD RoHS: Compliant 1894
  • 1 $3.3800
  • 10 $3.1500
  • 50 $2.9700
  • 100 $2.8500
  • 500 $2.6500
  • 1,000 $2.6100
  • 2,000 $2.5100
$2.5100 / $3.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $2.6100
$2.6100 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 80.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant 0
  • 250 $5.4300
  • 500 $3.3400
  • 750 $2.6400
  • 1,000 $2.5900
$2.5900 / $5.4300 Buy Now
DISTI # ASEMB-80.000MHZ-LY-T
Avnet Abacus Silicon Oscillator 80MHz 15pF �10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-80.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # ASEMB-80.000MHZ-LY-T
Avnet Asia Silicon Oscillator 80MHz 15pF ±10ppm 4-Pin QFN T/R (Alt: ASEMB-80.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days 0
RFQ

CAD Models for ASEMB-80.000MHZ-LY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEMB-80.000MHZ-LY-T by Abracon Corporation

ASEMB-80.000MHZ-LY-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
80 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASEMB-80.000MHZ-LY-T
    Abracon Corporation
    MEMS OSC XO 80.0000MHZ CMOS SMD
    VS

Alternate Parts for ASEMB-80.000MHZ-LY-T

This table gives cross-reference parts and alternative options found for ASEMB-80.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-80.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASEMB-80.0000MHZ-XY-T CMOS Output Clock Oscillator, 80MHz Nom, QFN-4 Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASEMB-80.0000MHZ-XY-T
ASEMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ CMOS SMD Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASEMB-80.000MHZ-XY-T
DSC1001CL5-080.0000 OSC MEMS 80.000MHZ CMOS SMD Microchip Technology Inc ASEMB-80.000MHZ-LY-T vs DSC1001CL5-080.0000
DSC1001CL5-080.0000T OSC MEMS 80.000MHZ CMOS SMD Microchip Technology Inc ASEMB-80.000MHZ-LY-T vs DSC1001CL5-080.0000T
Part Number Description Manufacturer Compare
ASVMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASVMB-80.000MHZ-XY-T
ASEMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ CMOS SMD Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASEMB-80.000MHZ-XY-T
ASVMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASVMB-80.000MHZ-LY-T
ASFLMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASFLMB-80.000MHZ-LY-T
ASDMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASDMB-80.000MHZ-LY-T
ASFLMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASEMB-80.000MHZ-LY-T vs ASFLMB-80.000MHZ-XY-T

Related Parts for ASEMB-80.000MHZ-LY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMB-80.000MHZ-LY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMB-80.000MHZ-LY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMB-80.000MHZ-LY-T would you like to use for your alert(s)?
  • Please alert me when ASEMB-80.000MHZ-LY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMB-80.000MHZ-LY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMB-80.000MHZ-LY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMB-80.000MHZ-LY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMB-80.000MHZ-LY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMB-80.000MHZ-LY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: