Part Details for ASEMCC2-LR by Abracon Corporation
Overview of ASEMCC2-LR by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASEMCC2-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7172
|
Newark | Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos, Configurable Frequency Min:106.25Mhz, Configurable Frequency Max:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Asemcc Series, Frequency Max:170Mhzrohs Compliant: Yes |Abracon ASEMCC2-LR Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 | Buy Now |
DISTI #
535-9300-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASEMCC2-LR
|
Avnet Americas | MEMS Configurable Oscillator, CMOS, 106.25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMCC Series - Bulk (Alt: ASEMCC2-LR) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $11.4300 | Buy Now |
DISTI #
ASEMCC2-LR
|
Avnet Americas | MEMS Configurable Oscillator, CMOS, 106.25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMCC Series - Bulk (Alt: ASEMCC2-LR) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASEMCC2-LR
|
Avnet Americas | MEMS Configurable Oscillator, CMOS, 106.25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMCC Series - Bulk (Alt: ASEMCC2-LR) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1960670
|
Farnell | OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$7.6160 / $8.8602 | Buy Now |
Part Details for ASEMCC2-LR
ASEMCC2-LR CAD Models
ASEMCC2-LR Part Data Attributes
|
ASEMCC2-LR
Abracon Corporation
Buy Now
|
Compare Parts:
ASEMCC2-LR
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |