Part Details for ASEMDC1-L-R by Abracon Corporation
Overview of ASEMDC1-L-R by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ASEMDC1-L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEMDC1-L-R-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 330 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7575 | Buy Now |
DISTI #
815-ASEMDC1-L-R1
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 110 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $5.8500 | Buy Now |
Part Details for ASEMDC1-L-R
ASEMDC1-L-R CAD Models
ASEMDC1-L-R Part Data Attributes
|
ASEMDC1-L-R
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMDC1-L-R
Abracon Corporation
CMOS Output Clock Oscillator, 10MHz Min, 170MHz Max, 125MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC14,.1X.12,20 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Qualification Status | Not Qualified | |
Surface Mount | YES |