-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7194
|
Newark | Pin Config, Mems, 3.2Mm X 2.5Mm, Hcsl, Configurable Frequency Min:25Mhz, Configurable Frequency Max:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Asemdhc Series, Frequency Max:460Mhz Rohs Compliant: Yes |Abracon ASEMDHC-LR Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0100 | Buy Now |
DISTI #
ASEMDHC-LR
|
Avnet Americas | MEMS Configurable Oscillator, HCSL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDHC Series - Bulk (Alt: ASEMDHC-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASEMDHC-LR
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN RoHS: Compliant | 0 |
|
$11.0800 | Order Now |
DISTI #
ASEMDHC-LR
|
Avnet Americas | MEMS Configurable Oscillator, HCSL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDHC Series - Bulk (Alt: ASEMDHC-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASEMDHC-LR
|
Avnet Americas | MEMS Configurable Oscillator, HCSL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDHC Series - Bulk (Alt: ASEMDHC-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASEMDHC-LR
|
Avnet Abacus | MEMS Configurable Oscillator, HCSL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDHC Series (Alt: ASEMDHC-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1960682
|
Farnell | OSC, MEMS, HCSL, 10-460MHZ, 3.2X2.5 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$10.8051 / $12.8686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy