Part Details for ASEMPC-150.000MHZ-LR-T by Abracon Corporation
Overview of ASEMPC-150.000MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ASEMPC-150.000MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7262
|
Newark | Cmos Mems Oscillator, 150 Mhz, Smd, Frequency Nom:150Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEMPC-150.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
48T0313
|
Newark | Mems Oscillator, 150Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:150Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEMPC-150.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1000 | Buy Now |
DISTI #
535-9495-1-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ CMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
ASEMPC-150.000MHZ-
|
Avnet Americas | MEMS Oscillator, 150 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASEMPC-150.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 150.000MHZ (+/-) 25ppm - CMOS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
ASEMPC-150.000MHZ-
|
Avnet Americas | MEMS Oscillator, 150 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASEMPC-150.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1960700
|
Farnell | OSC, MEMS, CMOS, 150.000MHZ, 3.2X2.5 RoHS: Compliant Min Qty: 1000 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$2.3100 | Buy Now |
Part Details for ASEMPC-150.000MHZ-LR-T
ASEMPC-150.000MHZ-LR-T CAD Models
ASEMPC-150.000MHZ-LR-T Part Data Attributes:
|
ASEMPC-150.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-150.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 150.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |