Part Details for ASFHSFH22K305 by JST Manufacturing
Overview of ASFHSFH22K305 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for ASFHSFH22K305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFHSFH22K305-ND
|
DigiKey | JUMPER SSFH-001T-P0.5 X2 12" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2750 | Buy Now |
Part Details for ASFHSFH22K305
ASFHSFH22K305 CAD Models
ASFHSFH22K305 Part Data Attributes:
|
ASFHSFH22K305
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ASFHSFH22K305
JST Manufacturing
Cable Assembly, 22AWG, 350V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Connector Side1 | SFH/SFK CONTACT | |
Connector Side2 | SFH/SFK CONTACT | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.305 mm | |
Rated Current | 4 A | |
Rated Voltage | 350 V | |
Shielding | NO | |
Wire Gauge | 22 AWG |