-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 125.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-8272-1-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6370 In Stock |
|
$1.5149 / $2.5100 | Buy Now |
DISTI #
ASFL1-125.000MHZ-E
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-125.000MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5858 / $2.3870 | Buy Now |
DISTI #
815-ASFL1-125.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators 125.0 MHZ RoHS: Compliant | 45 |
|
$2.2200 / $2.5100 | Buy Now |
|
Future Electronics | ASFL1 Series 125 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 125.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
DISTI #
ASFL1-125.000MHZ-ECT
|
TTI | Standard Clock Oscillators 125.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6900 | Buy Now |
DISTI #
ASFL1-125.000MHZ-E
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-125.000MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5858 / $2.3870 | Buy Now |
DISTI #
ASFL1-125.000MHZ-E
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-125.000MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5858 / $2.3870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-125.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-125.000MHZ-EC-T
Abracon Corporation
XTAL OSC XO 125.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASFL1-125.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL1-125.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HXO-SCBW125MHZ | HCMOS/TTL Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Matel Sas | ASFL1-125.000MHZ-EC-T vs HXO-SCBW125MHZ |
HXO-SCBE125MHZ | HCMOS/TTL Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Matel Sas | ASFL1-125.000MHZ-EC-T vs HXO-SCBE125MHZ |
HXO-SCBM125MHZ | HCMOS/TTL Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Matel Sas | ASFL1-125.000MHZ-EC-T vs HXO-SCBM125MHZ |