-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASFL1-30.720MHZ-EK-TTR-ND
|
DigiKey | XTAL OSC XO 30.720MHZ HCMOS TTL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-30.720MHZ-EK-T
|
Avnet Americas | Crystal Clock Oscillator 30.72MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-30.720MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL130720MHZEKT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 30.720MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | 30.72 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1200 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 30.720 MHz (+/-) 30ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.9680 / $1.1040 | Buy Now |
DISTI #
ASFL1-30.720MHZ-EK-T
|
Avnet Americas | Crystal Clock Oscillator 30.72MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-30.720MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-30.720MHZ-EK-T
|
Avnet Abacus | Crystal Clock Oscillator 30.72MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-30.720MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-30.720MHZ-EK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-30.720MHZ-EK-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.12,98 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |