-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9258
|
Newark | Oscillator, 50Ppm-20+70C, 5X3.2 - 3.3V - Ceramic - Smd Rohs Compliant: Yes |Abracon ASFL1-48.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
78AK2688
|
Newark | Oscillator, 48Mhz/Hcmos/Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-48.000MHZ-EC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
96J0172
|
Newark | Osc, 48Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:48Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:48Mhz Rohs Compliant: Yes |Abracon ASFL1-48.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
300-8263-1-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4890 In Stock |
|
$0.9848 / $1.7000 | Buy Now |
DISTI #
ASFL1-48.000MHZ-EC
|
Avnet Americas | Oscillator, 48MHz, HCMOS, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-48.000MHZ-EC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
$0.8888 | Buy Now |
DISTI #
815-ASFL1-48.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators 48 MHZ 3.3V -20+70C RoHS: Compliant | 944 |
|
$0.9800 / $1.3700 | Buy Now |
DISTI #
V72:2272_09152220
|
Arrow Electronics | Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2146 Container: Cut Strips | Americas - 319 |
|
$1.0067 / $1.0534 | Buy Now |
|
Future Electronics | ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 48.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant |
4650 In Stock |
|
$0.9320 / $1.0530 | Buy Now |
DISTI #
69858300
|
Verical | Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 2650 |
|
$0.7500 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy