-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASFL1-48.000MHZ-LC-TTR-ND
|
DigiKey | XTAL OSC XO 48.000MHZ HCMOS TTL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-48.000MHZ-LC-T
|
Avnet Americas | Crystal Clock Oscillator 48MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-48.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL148000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 48.000MHZ HCMOS TTL RoHS: Compliant | 396 |
|
$1.0500 / $1.7000 | Buy Now |
|
Future Electronics | ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 48.000 MHz (+/-) 50ppm - -40°C to +85°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.9680 / $1.1040 | Buy Now |
|
Bristol Electronics | 776 |
|
RFQ | ||
DISTI #
ASFL1-48.000MHZ-LC-T
|
Avnet Americas | Crystal Clock Oscillator 48MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-48.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy