-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 6.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFL1-6.000MHZ-EC-T-ND
|
DigiKey | XTAL OSC XO 6.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-6.000MHZ-EC-
|
Avnet Americas | SMD Crystal Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-6.000MHZ-EC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-6-ECT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 6.0000MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
71321059
|
RS | Abracon Frequency Control - ASFL1-6.000MHz-EC-T | Abracon ASFL1-6.000MHZ-EC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 6.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.8900 / $1.1100 | Buy Now |
DISTI #
ASFL1-6.000MHZ-EC-
|
Avnet Americas | SMD Crystal Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-6.000MHZ-EC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-6.000MHZ-EC-
|
Avnet Americas | SMD Crystal Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-6.000MHZ-EC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-6.000MHZ-EC-T
|
Avnet Asia | SMD Crystal Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ASFL1-6.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9375 / $1.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-6.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-6.000MHZ-EC-T
Abracon Corporation
XTAL OSC XO 6.0000MHZ HCMOS TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133.33 MHz | |
Operating Frequency-Min | 0.312 MHz | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ASFL1-6.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL1-6.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFL1-6.000MHZ-ER-T | XTAL OSC XO 6.0000MHZ HCMOS TTL | Abracon Corporation | ASFL1-6.000MHZ-EC-T vs ASFL1-6.000MHZ-ER-T |