-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 60.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2374
|
Newark | Crystal Oscillator, 60Mhz, Smd, Frequency:60Mhz, Supply Voltage:2.97V To 3.63V, Operating Temperature Range:-20°C To +70°C, Load Capacitance:15Pf, Oscillator Mounting:Smd, No. Of Pins:4, Crystal Terminals:Surface Mount (Smd, Smt) Rohs Compliant: Yes |Abracon ASFL1-60.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
19M1925
|
Newark | Crystal Oscillator, 60Mhz, Smd, Full Reel, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:60Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASFL1-60.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
300-8265-2-ND
|
DigiKey | XTAL OSC XO 60.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-60.000MHZ-EC
|
Avnet Americas | Oscillator, 60 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-60.000MHZ-EC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-60.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 60.0000MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | ASFL1 Series 60 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 60.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.8900 / $1.1100 | Buy Now |
DISTI #
ASFL1-60.000MHZ-EC
|
Avnet Americas | Oscillator, 60 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-60.000MHZ-EC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-60.000MHZ-EC
|
Avnet Americas | Oscillator, 60 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-60.000MHZ-EC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-60.000MHZ-EC-T
|
Avnet Abacus | Oscillator, 60 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-60.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-60.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-60.000MHZ-EC-T
Abracon Corporation
XTAL OSC XO 60.0000MHZ HCMOS TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |