Part Details for ASFLMB-14.31818MHZ-LC-T by Abracon Corporation
Overview of ASFLMB-14.31818MHZ-LC-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ASFLMB-14.31818MHZ-LC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1365
|
Newark | Mems Osc Xo 14.31818Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-14.31818MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
ASFLMB-14.31818MHZ-LC-T-ND
|
DigiKey | MEMS OSC XO 14.31818MHZ LVCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASFLMB-14.31818MHZ
|
Avnet Americas | INDUSTRIAL TEMP 2ND GEN. MEMS OSCILLATOR, 14.31818MHZ, 50PPM - Tape and Reel (Alt: ASFLMB-14.31818MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Oscillator - 14.31818 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.8260 / $0.9420 | Buy Now |
DISTI #
ASFLMB-14.31818MHZ-LC-T
|
Avnet Abacus | INDUSTRIAL TEMP 2ND GEN. MEMS OSCILLATOR, 14.31818MHZ, 50PPM - Tape and Reel (Alt: ASFLMB-14.31818MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASFLMB-14.31818MHZ-LC-T
ASFLMB-14.31818MHZ-LC-T CAD Models
ASFLMB-14.31818MHZ-LC-T Part Data Attributes
|
ASFLMB-14.31818MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-14.31818MHZ-LC-T
Abracon Corporation
MEMS OSC XO 14.31818MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |