-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 150.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7578
|
Newark | Mems Oscillator, 150Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:150Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asflmp Series, Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Abracon ASFLMPLP-150.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.8800 | Buy Now |
DISTI #
535-9461-1-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVPECL Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1232 In Stock |
|
$3.2635 / $4.9600 | Buy Now |
DISTI #
815-ASFLMPLP-150-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 150.0000MHZ LVPECL RoHS: Compliant | 0 |
|
$5.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 150.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - LVPECL Output - Tape&Reel RoHS: Compliant | 0 |
|
$4.5700 / $12.5100 | Buy Now |
DISTI #
ASFLMPLP-150.000MHZ-LR-T
|
Avnet Abacus | SMD Silicon Oscillator 150MHz �25ppm 6-Pin QFN T/R - Tape and Reel (Alt: ASFLMPLP-150.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1904886
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5630 / $5.5372 | Buy Now |
|
Perfect Parts Corporation | 6191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPLP-150.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPLP-150.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 150.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 58 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |