-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 644.53125MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12654-ND
|
DigiKey | XTAL OSC XO 644.53125MHZ LVPECL Min Qty: 3000 Lead time: 19 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.2415 | Buy Now |
DISTI #
ASG2-P-X-B-644.53125MHZ
|
Avnet Americas | Crystal Oscillator 644.53125MHz 2.5V 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-P-X-B-644.53125MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$9.8088 / $10.9800 | Buy Now |
DISTI #
815-ASG2-P-X-B-644.5
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 644.53125MHZ LVPECL RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 644.53125MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Bulk RoHS: Compliant | 0 |
|
$9.2800 / $27.2300 | Buy Now |
DISTI #
ASG2-P-X-B-644.53125MHZ
|
Avnet Americas | Crystal Oscillator 644.53125MHz 2.5V 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-P-X-B-644.53125MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$9.8088 / $10.9800 | Buy Now |
DISTI #
ASG2-P-X-B-644.53125MHZ
|
Avnet Abacus | (Alt: ASG2-P-X-B-644.53125MHZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASG2-P-X-B-644.53125MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-P-X-B-644.53125MHZ
Abracon Corporation
XTAL OSC XO 644.53125MHZ LVPECL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |