-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 1.0000GHZ LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12473-ND
|
DigiKey | XTAL OSC VCTCXO 1.0000GHZ LVDS Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
50 In Stock |
|
$47.1498 / $52.5900 | Buy Now |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASGTX-D-1.0G-1
|
Mouser Electronics | TCXO Oscillators 1.000GHz LVDS+/- 1 ppm RoHS: Compliant | 0 |
|
$59.9900 / $63.2600 | Order Now |
DISTI #
71320660
|
RS | Abracon Frequency Control - ASGTX-D-1.000GHz-1 | Abracon ASGTX-D-1.000GHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9700 / $68.8500 | RFQ |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Americas | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASGTX-D-1.000GHZ-1
|
Avnet Abacus | Controlled Oscillator 1000MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk (Alt: ASGTX-D-1.000GHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX-D-1.000GHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-D-1.000GHZ-1
Abracon Corporation
XTAL OSC VCTCXO 1.0000GHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.28,110 | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |