-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 32.7680KHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14266-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
ASHEK4-32.768KHZ-T
|
Avnet Americas | Crystal Clock Oscillator 32.768kHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ASHEK4-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $1.8480 | Buy Now |
DISTI #
815-ASHEK432.768KHZT
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Future Electronics | XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
ASHEK4-32.768KHZ-T
|
TTI | Standard Clock Oscillators 32.768 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$2.0000 | Buy Now |
DISTI #
ASHEK4-32.768KHZ-T
|
Avnet Americas | Crystal Clock Oscillator 32.768kHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ASHEK4-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $1.8480 | Buy Now |
DISTI #
ASHEK4-32.768KHZ-T
|
Avnet Americas | Crystal Clock Oscillator 32.768kHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ASHEK4-32.768KHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 / $1.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASHEK4-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASHEK4-32.768KHZ-T
Abracon Corporation
XTAL OSC XO 32.7680KHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,86 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Technology | CMOS |