Part Details for ASL 1D by knitter-switch
Overview of ASL 1D by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL 1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASL 1D
|
Avnet Abacus | Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Thru-Hole (Alt: ASL 1D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |