Part Details for ASL5115FHV/0Y by NXP Semiconductors
Overview of ASL5115FHV/0Y by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL5115FHV/0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3126
|
Newark | Asl5115Fhv/0/ Reel Rohs Compliant: Yes |Nxp ASL5115FHV/0Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6600 | Buy Now |
DISTI #
2156-ASL5115FHV/0Y-954-ND
|
DigiKey | ASL5XXXYHZ: SMART MATRIX LED CON Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5794 In Stock |
|
$7.5500 | Buy Now |
DISTI #
568-ASL5115FHV/0YTR-ND
|
DigiKey | IC LED DRV CTRL PWM 1.5A 48HLQFP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2403 | Buy Now |
DISTI #
ASL5115FHV/0Y
|
Avnet Americas | ASL5115FHV/0 - Tape and Reel (Alt: ASL5115FHV/0Y) Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.7983 / $6.6538 | Buy Now |
DISTI #
771-ASL5115FHV/0Y
|
Mouser Electronics | LED Lighting Drivers ASL5115FHV/0 | 0 |
|
$6.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.8000 | Buy Now |
|
Rochester Electronics | ASL5xxxyHz: Smart Matrix LED Controller for Automotive Lighting RoHS: Compliant Status: Active Min Qty: 1 | 5794 |
|
$6.4800 / $7.6200 | Buy Now |
DISTI #
ASL5115FHV/0Y
|
Avnet Americas | ASL5115FHV/0 - Tape and Reel (Alt: ASL5115FHV/0Y) Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.7983 / $6.6538 | Buy Now |
DISTI #
ASL5115FHV/0Y
|
EBV Elektronik | ASL5115FHV/0 (Alt: ASL5115FHV/0Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |