Part Details for ASLD248622DNUS by IDEC Corporation
Overview of ASLD248622DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD248622DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1209
|
Newark | 30Mm Ss Il 480V Tr 2No2Nc Blu Rohs Compliant: Yes |Idec ASLD248622DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9000 / $111.5500 | Buy Now |
DISTI #
ASLD248622DNUS-ND
|
DigiKey | SWITCH SELECTOR 480V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4400 | Buy Now |
DISTI #
199-ASLD248622DNUS
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 480VAC Transformer | 0 |
|
$74.9100 / $98.4300 | Order Now |
DISTI #
71199614
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 480VAC Trans Blue | IDEC Corporation ASLD248622DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6800 / $98.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1900 / $89.0000 | Buy Now |
DISTI #
000000000006278880
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 480VAC Transformer Min Qty: 1 | 0 |
|
$81.9800 / $90.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.1900 / $89.0000 | Buy Now |