Part Details for ASLW39940D-A-120V by IDEC Corporation
Overview of ASLW39940D-A-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLW39940D-A-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5543
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW39940D-A-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9200 / $73.6400 | Buy Now |
DISTI #
1885-ASLW39940D-A-120V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1800 | Buy Now |
DISTI #
199-ASLW39940DA120V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$51.7100 / $67.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7100 / $65.8000 | Buy Now |
DISTI #
000000000003371653
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$56.5900 / $62.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.7100 / $65.8000 | Buy Now |