Part Details for ASM30-480-BET-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM30-480-BET-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM30-480-BET-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM30-480-BET-0F0-ND
|
DigiKey | AC/DC CONVERTER 48V 30W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$34.4408 / $41.9640 | Buy Now |
DISTI #
75064988
|
RS | AC-DC Power Supply, Medical, Enclosed, 30W, 48Vout, Terminal, ASM30 Series | Astrodyne TDI ASM30-480-BET-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $45.9900 | RFQ |
|
Onlinecomponents.com | 30W Medical Grade Enclosed Power Supply, 48V, Term Blk RoHS: Compliant | 0 |
|
$26.4900 / $35.0700 | Buy Now |
DISTI #
ASM30480BET0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |