Part Details for ASM30-480-BNH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM30-480-BNH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM30-480-BNH-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM30-480-BNH-0F0-ND
|
DigiKey | AC/DC CONVERTER 48V 30W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$25.7920 / $31.4300 | Buy Now |
DISTI #
75064989
|
RS | AC-DC Power Supply, Medical, Open Frame, 30W, 48Vout, Header, ASM30 Series | Astrodyne TDI ASM30-480-BNH-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5300 / $34.4400 | RFQ |
|
Onlinecomponents.com | 30W Medical Grade Open Frame Power Supply, 48V, Hdr RoHS: Compliant | 0 |
|
$19.3400 / $23.3600 | Buy Now |
DISTI #
ASM30480BNH0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |