Part Details for ASM3I2579AF-06OR by onsemi
Overview of ASM3I2579AF-06OR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASM3I2579AF-06OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8910
|
Newark | Clock Generator, 30Mhz, Cmos, Pdso6 |Onsemi ASM3I2579AF-06OR Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9900 | Buy Now |
|
Rochester Electronics | Clock Generator, 30MHz, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 132500 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
4193062
|
Farnell | PEAK EMI REDUCING SOLUTION, TSOP-6 RoHS: Compliant Min Qty: 251 Lead time: 3 Weeks, 1 Days Container: Each | 132500 |
|
$1.6110 | Buy Now |
Part Details for ASM3I2579AF-06OR
ASM3I2579AF-06OR CAD Models
ASM3I2579AF-06OR Part Data Attributes
|
ASM3I2579AF-06OR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM3I2579AF-06OR
onsemi
Standard Peak EMI Reducing Solution, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 30 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I2579AF-06OR
This table gives cross-reference parts and alternative options found for ASM3I2579AF-06OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2579AF-06OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3I2579AF-06OR | Clock Generator, 30MHz, CMOS, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN | Alliance Semiconductor Corporation | ASM3I2579AF-06OR vs ASM3I2579AF-06OR |
ASM3I2579AG-06OR | Clock Generator, 30MHz, CMOS, PDSO6, GREEN, TSOT-23, 6 PIN | Pulsecore Semiconductor | ASM3I2579AF-06OR vs ASM3I2579AG-06OR |
ASM3I2579A-06OR | Clock Generator, 30MHz, CMOS, PDSO6, TSOT-23, 6 PIN | Alliance Semiconductor Corporation | ASM3I2579AF-06OR vs ASM3I2579A-06OR |