-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3303
|
Newark | Fuse, Ptc Reset, 60Vdc, 230Ma, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:230Ma, Tripping Current:590Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse ASMD030F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 680 |
|
$0.3580 / $0.8050 | Buy Now |
DISTI #
45P6509
|
Newark | Smd |Littelfuse ASMD030F-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASMD030F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 230MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.2901 / $0.7900 | Buy Now |
DISTI #
650-ASMD030F-2
|
Mouser Electronics | Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 RoHS: Compliant | 2474 |
|
$0.2900 / $0.7700 | Buy Now |
|
Future Electronics | ASMD Series 60 V 0.23 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 60V, 0.98OHM, SURFACE MOUNT | 59 |
|
$0.5000 / $0.7500 | Buy Now |
DISTI #
ASMD030F-2
|
TTI | Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3080 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 230mA 60V SMT | 0 |
|
$0.6693 / $0.7697 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMD030F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMD030F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.98 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |