Part Details for ASMD030F-2 by TE Connectivity
Overview of ASMD030F-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASMD030F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7246
|
Newark | Asmd030F-2 |Raychem Te Connectivity ASMD030F-2 RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.6130 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.23A(hold) 0.59A(trip) 60VDC 10A 1.1W 12s 0.98Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant |
13200 Partner Stock |
|
$0.4835 / $2.6500 | Buy Now |
DISTI #
C1S757106833602
|
Chip1Stop | PTC Resettable Fuse 0.23A(hold) 0.59A(trip) 60VDC 125A 1.1W 12s 0.98Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R RoHS: Compliant | 13200 |
|
$0.4910 / $0.5880 | Buy Now |
Part Details for ASMD030F-2
ASMD030F-2 CAD Models
ASMD030F-2 Part Data Attributes
|
ASMD030F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASMD030F-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Manufacturer Series | ASMD | |
Resistor Type | PTC RESETTABLE FUSE |