Part Details for ASMF64CA-HF by Comchip Technology Corporation Ltd
Overview of ASMF64CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMF64CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ASMF64CA-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE TVS 200W 64V BI Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 / $0.0873 | Buy Now |
DISTI #
750-ASMF64CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes AUTOMOTIVE DIODE TVS 200W 64V BI-DIRECTIONAL SOD-123FL RoHS: Compliant | 0 |
|
$0.0690 / $0.3800 | Order Now |
|
NAC | AUTOMOTIVE DIODE TVS 200W 64V BI-DIRECTIONAL SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0670 / $0.1600 | Buy Now |