Part Details for ASMFP30-2X1-RK by Anderson Power Products
Overview of ASMFP30-2X1-RK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMFP30-2X1-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5322
|
Newark | Pp15/45 Two Row 2X1 Assembly Bonded Rohs Compliant: Yes |Anderson Power Products ASMFP30-2X1-RK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3000 | Buy Now |
DISTI #
2243-ASMFP30-2X1-RK-ND
|
DigiKey | CONN HSG 2POS BLK/RED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3047 In Stock |
|
$1.7594 / $3.3800 | Buy Now |
DISTI #
879-ASMFP30-2X1-RK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 TWO ROW 2X1 ASSEMBLY BONDED RoHS: Compliant | 744 |
|
$1.9200 / $2.3900 | Buy Now |
DISTI #
70347132
|
RS | Two-row 2x1 assembly, DC 2 wire finger proof mate, housing only | Anderson Power Products ASMFP30-2X1-RK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$2.0300 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Pp15/45 Two Row 2X1 Assembly Bonded Rohs Compliant: Yes |Anderson Power Products ASMFP30-2X1-RK RoHS: Compliant |
230 In Stock |
|
$1.7100 / $2.8100 | Buy Now |
DISTI #
69134209
|
Verical | PP15-45 Finger Proof Housings Min Qty: 20 Package Multiple: 10 Date Code: 2324 | Americas - 230 |
|
$2.4967 / $3.7219 | Buy Now |
|
Master Electronics | Pp15/45 Two Row 2X1 Assembly Bonded Rohs Compliant: Yes |Anderson Power Products ASMFP30-2X1-RK RoHS: Compliant |
230 In Stock |
|
$1.7100 / $2.8100 | Buy Now |
Part Details for ASMFP30-2X1-RK
ASMFP30-2X1-RK CAD Models
ASMFP30-2X1-RK Part Data Attributes:
|
ASMFP30-2X1-RK
Anderson Power Products
Buy Now
|
Compare Parts:
ASMFP30-2X1-RK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |