-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4539
|
Newark | Led, White, 180Mcd, Rectangular, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:5Ma, Forward Voltage:3V, Luminous Intensity:180Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Broadcom ASMT-CW20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$0.1640 | Buy Now |
DISTI #
516-3216-1-ND
|
DigiKey | LED WHITE CHIP SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39239 In Stock |
|
$0.1881 / $0.7000 | Buy Now |
DISTI #
ASMT-CW20
|
Avnet Americas | LED Chip White 10mA 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-CW20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-ASMT-CW20
|
Mouser Electronics | Standard LEDs - SMD White RoHS: Compliant | 30193 |
|
$0.1880 / $0.7000 | Buy Now |
DISTI #
ASMT-CW20
|
Avnet Americas | LED Chip White 10mA 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-CW20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
ASMT-CW20
|
TME | LED, SMD, 0603, white, 18÷35mcd, 170°, 5mA, 2.55÷3.15V, 32mW Min Qty: 2 | 6984 |
|
$0.1970 / $0.5560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 8350 |
|
$0.4498 / $0.4732 | Buy Now |
DISTI #
ASMT-CW20
|
EBV Elektronik | LED Chip White 10mA 2-Pin SMD T/R (Alt: ASMT-CW20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 96000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.2014 / $0.2164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-CW20
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-CW20
Broadcom Limited
Single Color LED, White, 1.6mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.15 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.1125 cd | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 0.7 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Viewing Angle | 130 deg |