Part Details for ASMT-FJ10-AHJ00 by Broadcom Limited
Overview of ASMT-FJ10-AHJ00 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-FJ10-AHJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-FJ10-AHJ00-ND
|
DigiKey | LED AF HB ORANGE SMD Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASMT-FJ10-AHJ00
|
EBV Elektronik | LED Single Chip Orange 605nm 50mA 6-Pin SMD T/R (Alt: ASMT-FJ10-AHJ00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 2 Days | EBV - 1000 |
|
Buy Now |
Part Details for ASMT-FJ10-AHJ00
ASMT-FJ10-AHJ00 CAD Models
ASMT-FJ10-AHJ00 Part Data Attributes:
|
ASMT-FJ10-AHJ00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-FJ10-AHJ00
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin (Sn) |