Part Details for ASMT-FJ60-AFJ00 by Broadcom Limited
Overview of ASMT-FJ60-AFJ00 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ASMT-FJ60-AFJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-FJ60-AFJ00-ND
|
DigiKey | LED ORANGE CLEAR SMD Min Qty: 9000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4207 / $0.4307 | Buy Now |
DISTI #
ASMT-FJ60-AFJ00
|
Avnet Americas | LED Uni-Color Orange 612nm 6-Pin SMT T/R - Rail/Tube (Alt: ASMT-FJ60-AFJ00) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
630-ASMT-FJ60-AFJ00
|
Mouser Electronics | Standard LEDs - SMD ORANGE 605nm 29CD 20mA RoHS: Compliant | 7652 |
|
$0.4200 / $1.3100 | Buy Now |
DISTI #
ASMT-FJ60-AFJ00
|
Avnet Americas | LED Uni-Color Orange 612nm 6-Pin SMT T/R - Rail/Tube (Alt: ASMT-FJ60-AFJ00) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
ASMT-FJ60-AFJ00
|
TME | LED, SMD, 2018,PLCC6, orange, 29mcd, 4.8x4.8x4.33mm, 10°, 1.8÷2.6V Min Qty: 1 | 828 |
|
$0.7500 / $1.3500 | Buy Now |
DISTI #
ASMT-FJ60-AFJ00
|
EBV Elektronik | LED Uni-Color Orange 612nm 6-Pin SMT T/R (Alt: ASMT-FJ60-AFJ00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.6639 / $0.7134 | Buy Now |
Part Details for ASMT-FJ60-AFJ00
ASMT-FJ60-AFJ00 CAD Models
ASMT-FJ60-AFJ00 Part Data Attributes:
|
ASMT-FJ60-AFJ00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-FJ60-AFJ00
Broadcom Limited
Single Color LED, Orange, Clear Untinted Nondiffused, 3.48mm, 4.80 X 4.80 MM, 4.35 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 4.80 X 4.80 MM, 4.35 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 29000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.35 mm | |
Packing Method | TR | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.48 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 10 deg |