Part Details for ASMT-QGBE-NGJ0E by Broadcom Limited
Overview of ASMT-QGBE-NGJ0E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-QGBE-NGJ0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-QGBE-NGJ0E-ND
|
DigiKey | LED GREEN 522NM 4PLCC Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6943 / $0.7054 | Buy Now |
DISTI #
ASMT-QGBE-NGJ0E
|
Avnet Americas | LED Single Chip Green 522nm 150mA 4-Pin PLCC T/R - Bulk (Alt: ASMT-QGBE-NGJ0E) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6392 / $0.7520 | Buy Now |
DISTI #
630-ASMT-QGBE-NGJ0E
|
Mouser Electronics | High Power LEDs - Single Color PLCC4 MPWR T/Mt 0.5W InGaN Green RoHS: Compliant | 0 |
|
$0.6940 / $0.7050 | Order Now |
DISTI #
ASMT-QGBE-NGJ0E
|
EBV Elektronik | LED Single Chip Green 522nm 150mA 4-Pin PLCC T/R (Alt: ASMT-QGBE-NGJ0E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$1.1300 | Buy Now |
Part Details for ASMT-QGBE-NGJ0E
ASMT-QGBE-NGJ0E CAD Models
ASMT-QGBE-NGJ0E Part Data Attributes
|
ASMT-QGBE-NGJ0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QGBE-NGJ0E
Broadcom Limited
Single Color LED, Green, 2.4mm, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 516.5 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-QGBE-NGJ0E
This table gives cross-reference parts and alternative options found for ASMT-QGBE-NGJ0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QGBE-NGJ0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QGBE-N0BGE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-N0BGE |
ASMT-QGBE-NBGZE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NBGZE |
ASMT-QGBE-NHHHE | SINGLE COLOR LED, GREEN, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NHHHE |
ASMT-QGBE-NKKHE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NKKHE |
ASMT-QGBE-NFKGE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NFKGE |
ASMT-QGBE-NDJHE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NDJHE |
ASMT-QGBE-NLLHE | SINGLE COLOR LED, GREEN, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NLLHE |
ASMT-QGBE-NHJGE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NHJGE |
ASMT-QGBE-NKKBE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NKKBE |
ASMT-QGBE-NFLHE | Single Color LED, Green, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QGBE-NGJ0E vs ASMT-QGBE-NFLHE |