-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, 2.3mm, LCC-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0393
|
Newark | Led, Rgb, 745Mcd/1.6Cd/380Mcd, Plcc Rohs Compliant: Yes |Broadcom ASMT-YTB2-0BB02 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.7680 / $0.7920 | Buy Now |
DISTI #
58Y4586
|
Newark | Led, Rgb, 629/521/464Nm, Smd, Square, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Square, Forward Current/Color:R 50Ma, G 30Ma, B 30Ma, Forward Voltage/Color:R 2.1V, G 3.2V, B 3.2V Rohs Compliant: Yes |Broadcom ASMT-YTB2-0BB02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1077 |
|
$0.8440 / $2.1200 | Buy Now |
DISTI #
516-2512-1-ND
|
DigiKey | LED RGB CLEAR 6PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48662 In Stock |
|
$0.7386 / $2.0400 | Buy Now |
DISTI #
ASMT-YTB2-0BB02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB2-0BB02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
ASMT-YTB2-0BB02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB2-0BB02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
630-ASMT-YTB2-0BB02
|
Mouser Electronics | Standard LEDs - SMD RGB Full Color RoHS: Compliant | 61345 |
|
$0.8360 / $2.0400 | Buy Now |
DISTI #
ASMT-YTB2-0BB02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB2-0BB02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
ASMT-YTB2-0BB02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTB2-0BB02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
ASMT-YTB2-0BB02
|
TME | LED, SMD, 2835,PLCC6, RGB, 3.4x2.8x1.8mm, 120°, 20mA, 125/114/114mW Min Qty: 1 | 1031 |
|
$1.2700 / $1.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 1835 |
|
$2.2825 / $2.3328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-YTB2-0BB02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-YTB2-0BB02
Broadcom Limited
Triple Color LED, Red/green/blue, 2.3mm, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Green/Org | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 745.0/1600.0/380.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 629/521/464 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for ASMT-YTB2-0BB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-YTB2-0BB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-YTD2-0BB02 | Triple Color LED, Red/green/blue, 2.3mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-6 | Broadcom Limited | ASMT-YTB2-0BB02 vs ASMT-YTD2-0BB02 |
ASMT-YTB2-0BB02 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.3mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-6 | Avago Technologies | ASMT-YTB2-0BB02 vs ASMT-YTB2-0BB02 |
ASMT-YTD2-0BB02 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.3mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-6 | Avago Technologies | ASMT-YTB2-0BB02 vs ASMT-YTD2-0BB02 |