Part Details for ASP-105884-01-FR by Samtec Inc
Overview of ASP-105884-01-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-105884-01-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASP-105884-01-FR
|
Avnet Americas | Connectors Socket Strip 114 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ASP-105884-01-FR) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$22.8200 | Buy Now |
DISTI #
200-ASP10588401FR
|
Mouser Electronics | Board to Board & Mezzanine Connectors N/A | 0 |
|
$22.8200 | Order Now |
|
Onlinecomponents.com | Connectors Socket Strip 114 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$22.8200 | Buy Now |
DISTI #
000000000006248313
|
Sager | Board to Board & Mezzanine Connectors N/A Min Qty: 525 | 0 |
|
$22.8200 | Buy Now |
|
Master Electronics | Connectors Socket Strip 114 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$22.8200 | Buy Now |