-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1317
|
Newark | Conn, Vita 57 Fmc, Header, 160Pos, 4Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Samtec ASP-134604-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2142 |
|
$13.8000 / $20.4600 | Buy Now |
DISTI #
612-ASP-134604-01CT-ND
|
DigiKey | CONN ARRAY PLUG 160POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1548 In Stock |
|
$12.2925 / $20.9100 | Buy Now |
DISTI #
ASP-134604-01
|
Avnet Americas | Conn Array Terminal SKT 400 POS 1.27mm Solder ST SMD (Alt: ASP-134604-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | 200 |
|
$10.9495 / $14.7651 | Buy Now |
DISTI #
ASP-134604-01
|
Avnet Americas | Conn Array Terminal SKT 400 POS 1.27mm Solder ST SMD (Alt: ASP-134604-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | 0 |
|
$13.1300 / $21.1800 | Buy Now |
DISTI #
200-ASP-134604-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 2528 |
|
$10.3200 / $20.8000 | Buy Now |
|
Onlinecomponents.com | Board to board connector - 160 position connector array - Number of rows 4 - Pitch 1.27 mm - Surface mount - Gold contact finish - Male RoHS: Compliant |
1059 In Stock |
|
$11.1200 / $16.6500 | Buy Now |
DISTI #
71032488
|
Verical | Conn Array Terminal HDR 160 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 554 |
|
$10.4400 / $15.6900 | Buy Now |
DISTI #
71197216
|
Verical | Conn Array Terminal HDR 160 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2132 | Americas - 505 |
|
$21.6450 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 31 |
|
$12.2933 / $14.9513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-134604-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-134604-01
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.578 inch | |
Body Depth | 0.245 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |