Part Details for ASP-153860-02 by Samtec Inc
Overview of ASP-153860-02 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-153860-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y5665
|
Newark | "asp"/Seax Packaging |Samtec ASP-153860-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1600 / $48.2400 | Buy Now |
DISTI #
612-ASP-153860-02TR-ND
|
DigiKey | ASP Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.8102 | Buy Now |
DISTI #
ASP-153860-02
|
Avnet Americas | APPLICATION SPECIFIC PRODUCT (Alt: ASP-153860-02) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days | 0 |
|
$34.5100 / $53.0000 | Buy Now |
DISTI #
200-ASP-153860-02
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Not Compliant | 0 |
|
$34.5100 / $53.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.0300 / $53.0000 | Buy Now | |
DISTI #
ASP-153860-02
|
Avnet Americas | APPLICATION SPECIFIC PRODUCT (Alt: ASP-153860-02) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days | 0 |
|
$34.5100 / $53.0000 | Buy Now |
DISTI #
000000000005850025
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$32.0200 / $53.0000 | Buy Now |
|
Master Electronics | 0 |
|
$27.0300 / $53.0000 | Buy Now | |
DISTI #
ASP-153860-02
|
Toby Electronics | ASP-153860-02 Samtec VITA 42 XMC SEARAY™ 1.27mm Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$25.5907 / $47.2506 | Buy Now |
Part Details for ASP-153860-02
ASP-153860-02 CAD Models
ASP-153860-02 Part Data Attributes:
|
ASP-153860-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-153860-02
Samtec Inc
Board Connector, 114 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.42 inch | |
Body Depth | 0.442 inch | |
Body Length | 1.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |