Part Details for ASP-218650-01 by Samtec Inc
Overview of ASP-218650-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-218650-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ASP-218650-01CT-ND
|
DigiKey | CONN ARRAY VITA 57.4 FMC+ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$76.7157 / $99.8300 | Buy Now |
DISTI #
ASP-218650-01
|
Avnet Americas | Connector Stacking Header 560 Position 1.27mm Solder Straight Surface Mount (Alt: ASP-218650-01) Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.1100 / $91.7600 | Buy Now |
DISTI #
200-ASP-218650-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 8 |
|
$69.7900 / $91.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.5500 / $91.7600 | Buy Now | |
DISTI #
ASP-218650-01
|
Avnet Americas | Connector Stacking Header 560 Position 1.27mm Solder Straight Surface Mount (Alt: ASP-218650-01) Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.1100 / $91.7600 | Buy Now |
|
Master Electronics | 0 |
|
$45.5500 / $91.7600 | Buy Now |
Part Details for ASP-218650-01
ASP-218650-01 CAD Models
ASP-218650-01 Part Data Attributes:
|
ASP-218650-01
Samtec Inc
Buy Now
|
Compare Parts:
ASP-218650-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |