Part Details for ASP0250304 by METZ CONNECT USA
Overview of ASP0250304 by METZ CONNECT USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0250304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3606
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300Vrohs Compliant: Yes |Metz Connect ASP0250304 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.0100 | Buy Now |
DISTI #
1849-1099-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
857 In Stock |
|
$1.1121 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1100 | Buy Now |
DISTI #
RIAASP0250304
|
Heilind Electronics | Americas - 278 in Stock |
|
$1.3449 / $1.4637 | Buy Now | |
|
Onlinecomponents.com | Terminal block ASP025 - 3 pole - Pitch 5mm RoHS: Compliant |
3750 In Stock |
|
$1.0700 / $1.9000 | Buy Now |
DISTI #
71249226
|
Verical | Conn Spring Cage F 3 POS 5mm Crimp RA Cable Mount 8A RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2331 | Americas - 3750 |
|
$1.5166 / $2.5166 | Buy Now |
DISTI #
35840248
|
Verical | Conn Spring Cage F 3 POS 5mm Crimp RA Cable Mount 8A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$1.1833 | Buy Now |
DISTI #
RIAASP0250304
|
Interstate Connecting Components | 92 |
|
$1.3449 / $1.4637 | Buy Now | |
|
Master Electronics | Terminal block ASP025 - 3 pole - Pitch 5mm RoHS: Compliant |
3750 In Stock |
|
$1.0700 / $1.9000 | Buy Now |
Part Details for ASP0250304
ASP0250304 CAD Models
ASP0250304 Part Data Attributes:
|
ASP0250304
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASP0250304
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |