Part Details for ASP0452322 by METZ CONNECT USA
Overview of ASP0452322 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0452322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASP0452322-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Spring Cage F 23 POS 5mm ST Cable Mount 8A RoHS: Compliant | 0 |
|
$0 | Buy Now |