Part Details for ASP0510806 by METZ CONNECT USA
Overview of ASP0510806 by METZ CONNECT USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0510806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3296
|
Newark | Standard Terminal Block, Pluggable, Terminal Block, Pluggable, Cable Mount, 2.5 Mm, 8, 28 Awg Rohs Compliant: Yes |Metz Connect ASP0510806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.2700 / $4.7100 | Buy Now |
|
Future Electronics | ASP0510806 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$4.4400 / $4.6100 | Buy Now |
DISTI #
RIAASP0510806
|
Heilind Electronics | Americas - 18 in Stock |
|
$4.7997 / $4.9597 | Buy Now | |
|
Onlinecomponents.com | Terminal block ASP051 - 8 pole - Pitch 2.5mm RoHS: Compliant |
485 In Stock |
|
$3.5800 / $5.5900 | Buy Now |
DISTI #
RIAASP0510806
|
Interstate Connecting Components | 6 |
|
$4.7997 / $4.9597 | Buy Now | |
DISTI #
1688233
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$3.0220 / $4.7922 | Buy Now |
DISTI #
1688233
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 33 |
|
$3.7156 / $7.9477 | Buy Now |
|
Master Electronics | Terminal block ASP051 - 8 pole - Pitch 2.5mm RoHS: Compliant |
485 In Stock |
|
$3.5800 / $5.5900 | Buy Now |
Part Details for ASP0510806
ASP0510806 CAD Models
ASP0510806 Part Data Attributes:
|
ASP0510806
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASP0510806
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |