Part Details for ASP0511006 by METZ CONNECT USA
Overview of ASP0511006 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0511006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3659
|
Newark | Sp05110Vgnn Rohs Compliant: Yes |Metz Connect ASP0511006 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP051 - 10 pole - Pitch 2.5mm RoHS: Compliant | 0 |
|
$4.4800 / $13.1500 | Buy Now |
Part Details for ASP0511006
ASP0511006 CAD Models
ASP0511006 Part Data Attributes:
|
ASP0511006
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASP0511006
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Option | GENERAL PURPOSE |