Part Details for ASPC70-275K-RC by Allied Components International
Overview of ASPC70-275K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASPC70-275K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-ASPC70-275K-RC-ND
|
DigiKey | 2700mH +/-10% Power Shielded Ind Min Qty: 1 Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.8500 / $2.5000 | Buy Now |
Part Details for ASPC70-275K-RC
ASPC70-275K-RC CAD Models
ASPC70-275K-RC Part Data Attributes:
|
ASPC70-275K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
ASPC70-275K-RC
Allied Components International
General Purpose Inductor, 2700000uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 987 Ω | |
Inductance-Nom (L) | 2700000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |