Part Details for ASPI-0403-270K-T by Abracon Corporation
Overview of ASPI-0403-270K-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ASPI-0403-270K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2365
|
Newark | Fixed Ind 27Uh 620Ma 522 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403-270K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
ASPI-0403-270K-T-ND
|
DigiKey | FIXED IND 27UH 620MA 522MOHM SMD Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3444 | Buy Now |
DISTI #
ASPI-0403-270K-T
|
Avnet Americas | UN WIREWOUND INDUCTORS, 27UH,+/-10%, 0.5220, 0.62A, , 4.5 X - Tape and Reel (Alt: ASPI-0403-270K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.3300 | Buy Now |
DISTI #
815-ASPI-0403-270KT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 27UH 620MA 522 MOHM RoHS: Compliant | 0 |
|
$0.3110 / $0.3440 | Order Now |
|
Onlinecomponents.com | Power Inductor - SMD - 27uH ±10% - 0.62A - DCR: 0.522 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2330 / $0.3338 | Buy Now |
Part Details for ASPI-0403-270K-T
ASPI-0403-270K-T CAD Models
ASPI-0403-270K-T Part Data Attributes
|
ASPI-0403-270K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0403-270K-T
Abracon Corporation
IND 27uH 0.62A 522mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1816 | |
Construction | Chip | |
Core Material | Non-Specified | |
DC Resistance | 0.522 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |