-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 5A 36mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0236
|
Newark | Fixed Ind 3.3Uh 6.5A 36 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0530LR-3R3M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
535-ASPI-0530LR-3R3M-T2CT-ND
|
DigiKey | FIXED IND 3.3UH 6.5A 36 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1666 In Stock |
|
$0.3515 / $0.8500 | Buy Now |
DISTI #
ASPI-0530LR-3R3M-T2
|
Avnet Americas | Power Inductor (SMD), 3.3 µH, 6.5 A, Shielded, 5 A, ASPI-0530LR Series - Tape and Reel (Alt: ASPI-0530LR-3R3M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
DISTI #
815-ASPI0530LR3R3MT2
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 5A 36mOhm RoHS: Compliant | 4419 |
|
$0.3260 / $0.6700 | Buy Now |
|
Future Electronics | FIXED IND 3.3UH 6.5A 36 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 3.3uH ±20% - 5A - DCR: 0.032 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2597 / $0.3641 | Buy Now |
DISTI #
ASPI-0530LR-3R3M-T2
|
Avnet Abacus | Power Inductor (SMD), 3.3 �H, 6.5 A, Shielded, 5 A, ASPI-0530LR Series - Tape and Reel (Alt: ASPI-0530LR-3R3M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0530LR-3R3M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0530LR-3R3M-T2
Abracon Corporation
IND 3.3uH 5A 36mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |