Part Details for ASPI-0530LR-R33M-T2 by Abracon Corporation
Overview of ASPI-0530LR-R33M-T2 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASPI-0530LR-R33M-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0530LR-R33M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0530LR-R33M-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
DISTI #
815-ASPI-0530LRR33
|
Mouser Electronics | Power Inductors - SMD IND 0.33uH 12A 6mOhm RoHS: Compliant | 0 |
|
$0.3510 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 0.33uH ±20% - 20A - DCR: 0.005 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2597 / $0.3641 | Buy Now |
DISTI #
ASPI-0530LR-R33M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0530LR-R33M-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
Part Details for ASPI-0530LR-R33M-T2
ASPI-0530LR-R33M-T2 CAD Models
ASPI-0530LR-R33M-T2 Part Data Attributes:
|
ASPI-0530LR-R33M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0530LR-R33M-T2
Abracon Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |