Datasheets
ASPI-0602S-3R3M-T by: Abracon Corporation

IND 3.3uH 3A 40mΩ

Part Details for ASPI-0602S-3R3M-T by Abracon Corporation

Overview of ASPI-0602S-3R3M-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ASPI-0602S-3R3M-T

Part # Distributor Description Stock Price Buy
DISTI # 97W0247
Newark Fixed Ind 3.3Uh 3A 40 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0602S-3R3M-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4230
  • 5,000 $0.4130
  • 10,000 $0.3820
  • 20,000 $0.3560
  • 30,000 $0.3320
  • 50,000 $0.3170
$0.3170 / $0.4230 Buy Now
DISTI # 535-ASPI-0602S-3R3M-TCT-ND
DigiKey FIXED IND 3.3UH 3A 40 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3165
In Stock
  • 1 $0.8500
  • 10 $0.7270
  • 25 $0.6664
  • 50 $0.6060
  • 100 $0.5393
  • 250 $0.5090
  • 500 $0.4363
  • 1,000 $0.3878
  • 3,000 $0.3757
  • 5,000 $0.3636
  • 10,000 $0.3515
  • 25,000 $0.3394
$0.3394 / $0.8500 Buy Now
DISTI # ASPI-0602S-3R3M-T
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 3 A, Shielded, 3 A, 6.7mm x 6.7mm x 3mm - Tape and Reel (Alt: ASPI-0602S-3R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3600
  • 2,000 $0.3504
  • 4,000 $0.3408
  • 6,000 $0.3174
  • 8,000 $0.3082
$0.3082 / $0.3600 Buy Now
DISTI # 815-ASPI-0602S-3R3M
Mouser Electronics Power Inductors - SMD FIXED IND 3.3UH 3A 40 MOHM SMD RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.6060
  • 100 $0.4370
  • 1,000 $0.3810
  • 2,000 $0.3630
  • 10,000 $0.3510
$0.3510 / $0.8500 Order Now
Onlinecomponents.com Shielded Power Inductor - SMD - 3.3uH ±20% - 3A - DCR: 0.04 ohm - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.3817
  • 3,000 $0.3532
  • 5,000 $0.3239
  • 8,000 $0.3191
  • 10,000 $0.3098
  • 15,000 $0.2970
  • 25,000 $0.2925
  • 50,000 $0.2882
$0.2882 / $0.3817 Buy Now
DISTI # ASPI-0602S-3R3M-T
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 3 A, Shielded, 3 A, 6.7mm x 6.7mm x 3mm - Tape and Reel (Alt: ASPI-0602S-3R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3600
  • 2,000 $0.3504
  • 4,000 $0.3408
  • 6,000 $0.3174
  • 8,000 $0.3082
$0.3082 / $0.3600 Buy Now
DISTI # ASPI-0602S-3R3M-T
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 20%, 3 A, Shielded, 3 A, 6.7mm x 6.7mm x 3mm - Tape and Reel (Alt: ASPI-0602S-3R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 3A 3.3uH 20% SMD6.7x6.7mm Power Inductors ROHS 12
  • 1 $0.3131
  • 10 $0.2548
  • 30 $0.2260
  • 100 $0.1971
  • 500 $0.1799
  • 1,000 $0.1713
$0.1713 / $0.3131 Buy Now

Part Details for ASPI-0602S-3R3M-T

ASPI-0602S-3R3M-T CAD Models

ASPI-0602S-3R3M-T Part Data Attributes:

ASPI-0602S-3R3M-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASPI-0602S-3R3M-T Abracon Corporation IND 3.3uH 3A 40mΩ
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description 2626
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABRACON
Case/Size Code 2626
Construction Shield
DC Resistance 0.04 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 6.7 mm
Package Style SMT
Package Width 6.7 mm
Packing Method TR, 13 Inch
Rated Current-Max 3 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.01 MHz
Tolerance 20%

ASPI-0602S-3R3M-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0602S-3R3M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0602S-3R3M-T by Abracon Corporation

  • Please alert me when ASPI-0602S-3R3M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASPI-0602S-3R3M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0602S-3R3M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASPI-0602S-3R3M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0602S-3R3M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0602S-3R3M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: